LT1885IS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 896
Unit Price: $133.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: $89.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $94.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $89.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $97.06000
Datasheet

Similar


Texas Instruments
In Stock: 448
Unit Price: $28.89000
Datasheet

Similar


Texas Instruments
In Stock: 1,586
Unit Price: $26.84000
Datasheet

Similar


Texas Instruments
In Stock: 85
Unit Price: $130.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $66.83837
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: $160.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $83.24073
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1885IS

DigiKey Part Number
LT1885IS-ND
Manufacturer
Manufacturer Product Number
LT1885IS
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1885IS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
150 pA
Voltage - Input Offset
30 µV
Current - Supply
850µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types