Direct
Similar
Similar

LT1818CS8 | |
|---|---|
DigiKey Part Number | LT1818CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1818CS8 |
Description | IC OPAMP VFB 400MHZ 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1818CS8 Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1818CS8#PBF | Analog Devices Inc. | 166 | 505-LT1818CS8#PBF-ND | $32.23000 | Direct |
| LMH6550MAX/NOPB | Texas Instruments | 837 | 296-LMH6550MAX/NOPBCT-ND | $58.13000 | Similar |
| OPA820ID | Texas Instruments | 54 | 296-17130-5-ND | $39.05000 | Similar |
| OPA820IDG4 | Texas Instruments | 161 | OPA820IDG4-ND | $23.02000 | Similar |
| OPA820IDR | Texas Instruments | 2,014 | 296-48640-1-ND | $30.83000 | Similar |



