LT1819CMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 648
Unit Price: $55.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,518
Unit Price: $51.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $25.24883
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,126
Unit Price: $61.17000
Datasheet

Similar


Texas Instruments
In Stock: 505
Unit Price: $18.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.08000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1819CMS8

DigiKey Part Number
LT1819CMS8-ND
Manufacturer
Manufacturer Product Number
LT1819CMS8
Description
IC OPAMP VFB 400MHZ 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1819CMS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2500V/µs
Gain Bandwidth Product
400 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
9mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types