
LT1816ACMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1816ACMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1816ACMS#PBF |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1816ACMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 220 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.58000 | $49.58 |
| 10 | $38.00800 | $380.08 |
| 50 | $33.37760 | $1,668.88 |
| 100 | $31.94380 | $3,194.38 |
| 250 | $30.42976 | $7,607.44 |
| 500 | $29.51716 | $14,758.58 |
| 1,000 | $28.76612 | $28,766.12 |

