LT1813HVDS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 220
Unit Price: $35.85000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,909
Unit Price: $34.78000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $18.04647
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $16.60848
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $42.18000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $22.74031
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 195
Unit Price: $40.94000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $22.74031
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 10
Unit Price: $47.77000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $26.88450
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 137
Unit Price: $42.18000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $22.74031
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: $66.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $32.89744
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1813HVDS8#TR

DigiKey Part Number
LT1813HVDS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1813HVDS8#TR
Description
IC OPAMP VFB 100MHZ 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1813HVDS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
750V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types