LT1813DDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 242
Unit Price: $40.86000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $21.97554
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 111
Unit Price: $34.78000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.02139
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 109
Unit Price: $48.10000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $26.23096
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1813DDD

DigiKey Part Number
LT1813DDD-ND
Manufacturer
Manufacturer Product Number
LT1813DDD
Description
IC OPAMP VFB 100MHZ 8DFN
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1813DDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
750V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types