Voltage Feedback Amplifier 1 Circuit TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit TSOT-23-6
TSOT-23-6

LT1812CS6#TRPBF

DigiKey Part Number
LT1812CS6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1812CS6#TRPBF
Description
IC OPAMP VFB 1 CIRCUIT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1812CS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
750V/µs
Gain Bandwidth Product
100 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
400 µV
Current - Supply
3mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.37693$43,442.33
Manufacturers Standard Package