
LT1803CS5#TRM | |
---|---|
DigiKey Part Number | LT1803CS5#TRMTR-ND - Tape & Reel (TR) LT1803CS5#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1803CS5#TRM |
Description | IC OPAMP GP 83MHZ RRO TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1803CS5#TRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 88V/µs | |
Gain Bandwidth Product | 83 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |