
LTC2053IMS8 | |
---|---|
DigiKey Part Number | LTC2053IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC2053IMS8 |
Description | IC OPAMP CHOPPER 200KHZ 8MSOP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2053IMS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 950µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |