
LT1796IS8 | |
---|---|
DigiKey Part Number | LT1796IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1796IS8 |
Description | IC TXRX CAN FAULT TOLERANC 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1796IS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 125kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |