
LT1794CSW | |
|---|---|
DigiKey Part Number | LT1794CSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1794CSW |
Description | IC OPAMP 200MHZ DUAL 20-SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1794CSW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

