


LT1122CCN8#PBF | |
|---|---|
DigiKey Part Number | LT1122CCN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1122CCN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1122CCN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 12 pA | |
Voltage - Input Offset | 130 µV | |
Current - Supply | 7.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.72000 | $81.72 |
| 10 | $63.72500 | $637.25 |
| 50 | $56.52780 | $2,826.39 |
| 100 | $54.29730 | $5,429.73 |
| 250 | $51.94408 | $12,986.02 |
| 500 | $50.52522 | $25,262.61 |
| 1,000 | $49.35769 | $49,357.69 |

