LT1791ACS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 812
Unit Price: $76.61000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1791ACS

DigiKey Part Number
LT1791ACS-ND
Manufacturer
Manufacturer Product Number
LT1791ACS
Description
IC TXRX 60V RS485/RS422 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1791ACS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types