TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1790BIS6-3.3#TRMPBF

DigiKey Part Number
LT1790BIS6-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT1790BIS6-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT1790BIS6-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1790BIS6-3.3#TRMPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1790BIS6-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
67µVrms
Voltage - Input
3.8V ~ 18V
Current - Supply
80µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.97000$49.97
10$32.92800$329.28
25$28.48280$712.07
100$23.45050$2,345.05
250$20.98072$5,245.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.46144$9,730.72
1,000$19.13940$19,139.40
Manufacturers Standard Package