



LT1790BIS6-2.5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1790BIS6-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790BIS6-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790BIS6-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BIS6-2.5#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BIS6-2.5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 32µVp-p | |
Noise - 10Hz to 10kHz | 48µVrms | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.84000 | $49.84 |
10 | $32.84400 | $328.44 |
25 | $28.41000 | $710.25 |
100 | $23.39070 | $2,339.07 |
250 | $20.92720 | $5,231.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.41178 | $9,705.89 |
1,000 | $19.09058 | $19,090.58 |