



LT1790AIS6-3#TRPBF | |
---|---|
DigiKey Part Number | 161-LT1790AIS6-3#TRPBFTR-ND - Tape & Reel (TR) 161-LT1790AIS6-3#TRPBFCT-ND - Cut Tape (CT) 161-LT1790AIS6-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790AIS6-3#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790AIS6-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 56µVrms | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.30000 | $86.30 |
10 | $58.79900 | $587.99 |
25 | $51.62400 | $1,290.60 |
100 | $43.51090 | $4,351.09 |
250 | $40.23392 | $10,058.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $40.23390 | $100,584.75 |