



LT1790ACS6-3#TRMPBF | |
---|---|
DigiKey Part Number | LT1790ACS6-3#TRMPBFTR-ND - Tape & Reel (TR) LT1790ACS6-3#TRMPBFCT-ND - Cut Tape (CT) LT1790ACS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790ACS6-3#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790ACS6-3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 56µVrms | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.50000 | $78.50 |
10 | $53.15800 | $531.58 |
25 | $46.54640 | $1,163.66 |
100 | $39.07290 | $3,907.29 |
250 | $35.40976 | $8,852.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.40994 | $17,704.97 |