
LTC6101AIS5#TRPBF | |
---|---|
DigiKey Part Number | 161-LTC6101AIS5#TRPBFTR-ND - Tape & Reel (TR) 161-LTC6101AIS5#TRPBFCT-ND - Cut Tape (CT) 161-LTC6101AIS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101AIS5#TRPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101AIS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 375µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.90000 | $56.90 |
10 | $37.78700 | $377.87 |
25 | $32.80120 | $820.03 |
100 | $27.16030 | $2,716.03 |
250 | $24.39160 | $6,097.90 |
500 | $22.88816 | $11,444.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.88816 | $57,220.40 |