LT1789IS8-1#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,032
Unit Price: $93.64000
Datasheet
Instrumentation Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1789IS8-1#TR

DigiKey Part Number
LT1789IS8-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1789IS8-1#TR
Description
IC OPAMP INSTR 60KHZ 8SO
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1789IS8-1#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.026V/µs
Gain Bandwidth Product
60 kHz
Current - Input Bias
17 nA
Voltage - Input Offset
30 µV
Current - Supply
85µA
Current - Output / Channel
8.5 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types