
LT1786FCS#TR | |
---|---|
DigiKey Part Number | LT1786FCS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1786FCS#TR |
Description | IC REG SW CCFL SMBUS PROG 16SOIC |
Customer Reference | |
Detailed Description | - Converter, CCFL Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Converter, CCFL | |
Voltage - Input | 4.5V ~ 30V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |