
LT5521EUF | |
---|---|
DigiKey Part Number | LT5521EUF-ND |
Manufacturer | |
Manufacturer Product Number | LT5521EUF |
Description | IC MIXER 10MHZ-3.7GHZ UP 16QFN |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PHS, UMTS, WCDMA Up Converter 10MHz ~ 3.7GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5521EUF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
RF Type | Cellular, PHS, UMTS, WCDMA | |
Frequency | 10MHz ~ 3.7GHz | |
Number of Mixers | 1 | |
Gain | -0.5dB | |
Noise Figure | 12.5dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 98mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |