LT1785ACN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 711
Unit Price: $68.89000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: $47.13000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1785ACN8

DigiKey Part Number
LT1785ACN8-ND
Manufacturer
Manufacturer Product Number
LT1785ACN8
Description
IC TXRX 60V RS485/RS422 8DIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1785ACN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes