LT1819IMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $656.47440
Datasheet

Similar


Analog Devices Inc.
In Stock: 383
Unit Price: $1,040.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $671.80067
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,901
Unit Price: $1,040.00000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: $380.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $314.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $406.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $346.00000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1819IMS8#TR

DigiKey Part Number
LT1819IMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1819IMS8#TR
Description
IC OPAMP VFB 400MHZ 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1819IMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2500V/µs
Gain Bandwidth Product
400 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
9mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types