
LT1783CS5#TRPBF | |
|---|---|
DigiKey Part Number | LT1783CS5#TRPBFTR-ND - Tape & Reel (TR) LT1783CS5#TRPBFCT-ND - Cut Tape (CT) LT1783CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783CS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783CS5#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.45V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.71000 | $33.71 |
| 10 | $25.50300 | $255.03 |
| 25 | $23.44440 | $586.11 |
| 100 | $21.18190 | $2,118.19 |
| 250 | $20.10188 | $5,025.47 |
| 500 | $20.00044 | $10,000.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.35022 | $45,875.55 |



