Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1782HS5#TRPBF

DigiKey Part Number
LT1782HS5#TRPBFTR-ND - Tape & Reel (TR)
LT1782HS5#TRPBFCT-ND - Cut Tape (CT)
LT1782HS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1782HS5#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1782HS5#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
45µA
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
0.075V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
225 kHz
Base Product Number
Current - Input Bias
8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2381IDBVRTexas Instruments3,808296-26788-1-ND$15.87000Similar
TLV2381IDBVTTexas Instruments932296-12223-1-ND$18.58000Similar
TLV271IW5-7Diodes Incorporated50,538TLV271IW5-7DICT-ND$2.63000Similar
In-Stock: 2,270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.71000$45.71
10$34.93300$349.33
25$32.23480$805.87
100$29.26770$2,926.77
250$28.05112$7,012.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.55824$63,895.60
Manufacturers Standard Package