


LT1776IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1776IS8#TRPBFTR-ND - Tape & Reel (TR) LT1776IS8#TRPBFCT-ND - Cut Tape (CT) LT1776IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1776IS8#TRPBF |
Description | IC REG BUCK ADJ 550MA 8SO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1776IS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 7.4V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.71000 | $94.71 |
| 10 | $74.17400 | $741.74 |
| 25 | $69.04400 | $1,726.10 |
| 100 | $63.39930 | $6,339.93 |
| 250 | $62.76884 | $15,692.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $56.34454 | $140,861.35 |













