


LT1764AEQ-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1764AEQ-2.5#TRPBFTR-ND - Tape & Reel (TR) LT1764AEQ-2.5#TRPBFCT-ND - Cut Tape (CT) LT1764AEQ-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1764AEQ-2.5#TRPBF |
Description | IC REG LINEAR 2.5V 3A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1764AEQ-2.5#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.27000 | $96.27 |
| 10 | $75.43200 | $754.32 |
| 25 | $70.22480 | $1,755.62 |
| 100 | $64.49930 | $6,449.93 |
| 250 | $63.90080 | $15,975.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $59.30201 | $44,476.51 |


