


LT1761ES5-BYP#TRM | |
---|---|
DigiKey Part Number | 505-LT1761ES5-BYP#TRMTR-ND - Tape & Reel (TR) 505-LT1761ES5-BYP#TRMCT-ND - Cut Tape (CT) 505-LT1761ES5-BYP#TRMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-BYP#TRM |
Description | IC REG LINEAR 100MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-BYP#TRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.59000 | $55.59 |
10 | $36.84300 | $368.43 |
25 | $31.95720 | $798.93 |
100 | $26.43450 | $2,643.45 |
250 | $23.72324 | $5,930.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.14918 | $11,074.59 |