


LT1761ES5-1.5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1761ES5-1.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1761ES5-1.5#TRPBFCT-ND - Cut Tape (CT) 505-LT1761ES5-1.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-1.5#TRPBF |
Description | IC REG LIN 1.5V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-1.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.11000 | $43.11 |
10 | $28.13100 | $281.31 |
25 | $24.23880 | $605.97 |
100 | $19.83200 | $1,983.20 |
250 | $17.66908 | $4,417.27 |
500 | $16.33842 | $8,169.21 |
1,000 | $15.60090 | $15,600.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.60090 | $39,002.25 |