2/0 Driver xDSL 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1739IUE#TRPBF

DigiKey Part Number
LT1739IUE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1739IUE#TRPBF
Description
IC TRANSCEIVER 2/0 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/0 Driver xDSL 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1739IUE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$66.00076$165,001.90
Manufacturers Standard Package