20 TSSOP EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TSSOP EP Top
20 TSSOP EP

LT1739IFE#PBF

DigiKey Part Number
LT1739IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT1739IFE#PBF
Description
IC TRANSCEIVER 2/0 20TSSOPEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/0 Driver xDSL 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1739IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$105.76000$105.76
10$72.96300$729.63
74$56.57378$4,186.46
148$52.75568$7,807.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.