
LT1738IG | |
---|---|
DigiKey Part Number | LT1738IG-ND |
Manufacturer | |
Manufacturer Product Number | LT1738IG |
Description | IC REG CTRLR PWM CM 20-SSOP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Cuk, Flyback Topology 20kHz ~ 250kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1738IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Boost, Cuk, Flyback | |
Voltage - Supply (Vcc/Vdd) | 2.55V ~ 20V | |
Duty Cycle | 93.5% | |
Frequency - Switching | 20kHz ~ 250kHz | |
Fault Protection | - | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |