LT1716CS5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 12,475
Unit Price: $32.39000
Datasheet
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1716CS5#TR

DigiKey Part Number
LT1716CS5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1716CS5#TR
Description
IC COMP OTT R-R 44V TSOT-23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1716CS5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 44V, ±1.35V ~ 22V
Voltage - Input Offset (Max)
1.6mV @ 5V
Current - Input Bias (Max)
0.05µA @ 5V
Current - Output (Typ)
20mA @ 5V
Current - Quiescent (Max)
60µA
CMRR, PSRR (Typ)
110dB CMRR, 110dB PSRR
Propagation Delay (Max)
5.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types