LT1713IMS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,997
Unit Price: $66.02000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1713IMS8#TR

DigiKey Part Number
LT1713IMS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1713IMS8#TR
Description
IC COMPARATOR 1 W/LATCH 8MSOP
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1713IMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.4V ~ 12V, ±2.4V ~ 6V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
2µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
11ns
Hysteresis
100mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types