


LT1681ESW#PBF | |
|---|---|
DigiKey Part Number | LT1681ESW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1681ESW#PBF |
Description | IC SYNCHRONOUS FWRD CTRLR 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1681ESW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.19000 | $127.19 |
| 10 | $100.59000 | $1,005.90 |
| 38 | $91.42526 | $3,474.16 |
| 114 | $86.07474 | $9,812.52 |
| 266 | $82.93977 | $22,061.98 |
| 532 | $80.87530 | $43,025.66 |
| 1,026 | $79.25798 | $81,318.69 |

