
LT1675CS8-1#TR | |
---|---|
DigiKey Part Number | LT1675CS8-1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1675CS8-1#TR |
Description | IC MUX RGB TRIPLE 250MHZ 8SOIC |
Customer Reference | |
Detailed Description | Video Multiplexer IC Logic 8-SO Package |
Datasheet | Datasheet |
EDA/CAD Models | LT1675CS8-1#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multiplexer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |