LT1641-1IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,395
Unit Price: $73.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 510
Unit Price: $67.49000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1641-1IS8#TR

DigiKey Part Number
LT1641-1IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1641-1IS8#TR
Description
IC CTRLR HOTSWAP POS VOLT 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1641-1IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
9V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types