LT1640LCS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $29.14905
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1640LCS8#TR

DigiKey Part Number
LT1640LCS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1640LCS8#TR
Description
IC CTRLR HOTSWAP NEG VOLT 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1640LCS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Circuit Breaker, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -10V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.3 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types