Hot Swap Controller 1 Channel -48V 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V 8-SO
Introducing Power by Linear

LT1640HIS8#PBF

DigiKey Part Number
LT1640HIS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1640HIS8#PBF
Description
IC HOT SWAP CTRLR -48V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1640HIS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Circuit Breaker, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -10V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.3 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$71.86000$71.86
10$55.75800$557.58
25$51.73640$1,293.41
100$47.30900$4,730.90
300$44.84087$13,452.26
500$43.92796$21,963.98
1,000$42.88145$42,881.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.