


LT1640AHIN8 | |
---|---|
DigiKey Part Number | LT1640AHIN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1640AHIN8 |
Description | IC CONTRLR HOTSWAP NEGVOLT 8-DIP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1640AHIN8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Circuit Breaker, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -80V ~ -10V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.3 mA | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |