8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1637IS8#TRPBF

DigiKey Part Number
LT1637IS8#TRPBFTR-ND - Tape & Reel (TR)
LT1637IS8#TRPBFCT-ND - Cut Tape (CT)
LT1637IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1637IS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1637IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
17 nA
Voltage - Input Offset
100 µV
Current - Supply
230µA
Current - Output / Channel
31.7 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.60000$60.60
10$40.39800$403.98
25$35.12320$878.08
100$29.16220$2,916.22
250$26.23544$6,558.86
500$24.94092$12,470.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.94091$62,352.27
Manufacturers Standard Package