
LT1637IDD#TR | |
---|---|
DigiKey Part Number | LT1637IDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1637IDD#TR |
Description | IC OPAMP GP 1.1MHZ RRO 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1637IDD#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 31.7 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |