LT1637CDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $26.89102
Datasheet
8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1637CDD#TR

DigiKey Part Number
LT1637CDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1637CDD#TR
Description
IC OPAMP GP 1.1MHZ RRO 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1637CDD#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
17 nA
Voltage - Input Offset
125 µV
Current - Supply
230µA
Current - Output / Channel
31.7 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types