8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1634BIS8-2.5#TRPBF

DigiKey Part Number
505-LT1634BIS8-2.5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1634BIS8-2.5#TRPBFCT-ND - Cut Tape (CT)
505-LT1634BIS8-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1634BIS8-2.5#TRPBF
Description
IC VREF SHUNT 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 50 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1634BIS8-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
50 mA
Tolerance
±0.05%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
8 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$89.58000$89.58
10$61.17200$611.72
25$53.75560$1,343.89
100$45.37890$4,537.89
250$42.28664$10,571.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$42.28665$105,716.62
Manufacturers Standard Package