


LT1634BIS8-1.25#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1634BIS8-1.25#TRPBFTR-ND - Tape & Reel (TR) 161-LT1634BIS8-1.25#TRPBFCT-ND - Cut Tape (CT) 161-LT1634BIS8-1.25#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1634BIS8-1.25#TRPBF |
Description | IC VREF SHUNT 0.05% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.05% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1634BIS8-1.25#TRPBF Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 7 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SO |
Current - Output 100 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.44000 | $90.44 |
| 10 | $70.68800 | $706.88 |
| 25 | $65.75880 | $1,643.97 |
| 100 | $60.34090 | $6,034.09 |
| 250 | $59.62396 | $14,905.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $53.56883 | $133,922.07 |



