
LT1621IGN#PBF | |
---|---|
DigiKey Part Number | 505-LT1621IGN#PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1621IGN#PBF |
Description | IC CURR SENSE 2 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1621IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 4 mA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 2.8mA (x2 Channels) | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $50.64790 | $5,064.79 |
200 | $48.13700 | $9,627.40 |