8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1620CS8#PBF

DigiKey Part Number
LT1620CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1620CS8#PBF
Description
IC CURRENT SENSE 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1620CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
-
Current - Input Bias
20 nA
Voltage - Input Offset
6 mV
Current - Supply
2.3mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.20000$58.20
10$38.67400$386.74
25$33.58640$839.66
100$27.83490$2,783.49
300$24.52313$7,356.94
500$23.56410$11,782.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.