
LT1620CMS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1620CMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1620CMS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1620CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1620CMS8#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1620CMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 2.3mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.88000 | $63.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.41630 | $63,540.75 |