


LT1615ES5-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1615ES5-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT1615ES5-1#TRPBFCT-ND - Cut Tape (CT) 505-LT1615ES5-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1615ES5-1#TRPBF |
Description | IC REG BOOST SEPIC ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1615ES5-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.92000 | $60.92 |
10 | $40.63300 | $406.33 |
25 | $35.32840 | $883.21 |
100 | $29.33640 | $2,933.64 |
250 | $26.39444 | $6,598.61 |
500 | $25.10760 | $12,553.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.04355 | $62,608.88 |