



LTC3405AES6-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3405AES6-1.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3405AES6-1.5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3405AES6-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3405AES6-1.5#TRMPBF |
Description | IC REG BUCK 1.5V 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405AES6-1.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.58000 | $49.58 |
| 10 | $38.00800 | $380.08 |
| 25 | $35.11880 | $877.97 |
| 100 | $31.94380 | $3,194.38 |
| 250 | $31.69880 | $7,924.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $30.40262 | $15,201.31 |
| 1,000 | $29.62905 | $29,629.05 |
| 1,500 | $29.24163 | $43,862.44 |
| 2,500 | $28.81258 | $72,031.45 |






